61817950 | LAPP

PVC cable maker, imprint "E", (W x H) 3.5 x 3.6 mm, max. bundle Ø 3 mm, yellow, 61817950

Order No.: 32P8700
EAN: 4044773366105
MPN:
61817950
MARKIERHÜLSE PA 02/E
61817950 LAPP Cable Markers Image 1
61817950 LAPP Cable Markers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Available in 7 Days: 2,600 pcs. - if ordered today
Total Price:
19.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.0952 €
Technical specifications
Filter Property Value
Version cable maker
Material PVC
Imprint E
Width 3.5 mm
Height 3.6 mm
max. Bundle diameter 3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes