54113070 | LAPP

Sealing cap, M63, (W x H) 45.6 x 20 mm, CR rubber, black, for cable gland, 54113070

Order No.: 32P2707
EAN: 4044773336306
MPN:
54113070
SKINTOP DV-M 63
Series: SKINTOP DV
54113070 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6771 €
50 pcs.
3.4391 €
100 pcs.
3.2130 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing cap
Version M63
Suitable for cable gland
Width 45.6 mm
Height 20 mm
Colour black
Material CR rubber
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15