54113060 | LAPP
Sealing cap, M50, (W x H) 35.8 x 18 mm, CR rubber, black, for cable gland, 54113060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Available in 7 Days: 5,600 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3324 €
50 pcs.
2.1777 €
100 pcs.
2.0468 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Version | M50 | |
| Suitable for | cable gland | |
| Width | 35.8 mm | |
| Height | 18 mm | |
| Colour | black | |
| Material | CR rubber | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |