54113050 | LAPP

Sealing cap, M40, (W x H) 28.2 x 14.5 mm, CR rubber, black, for cable gland, 54113050

Order No.: 32P2705
EAN: 4044773336399
MPN:
54113050
SKINTOP DV-M 40
Series: SKINTOP DV
54113050 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Available: 98 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0115 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
500 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing cap
Version M40
Suitable for cable gland
Width 28.2 mm
Height 14.5 mm
Colour black
Material CR rubber
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15