54113020 | LAPP
Sealing cap, M20, (W x H) 13.2 x 8.4 mm, plastic, black, for cable gland, 54113020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2868 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2868 €
10 pcs.
0.2689 €
50 pcs.
0.2499 €
100 pcs.
0.2332 €
500 pcs.
0.2166 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Version | M20 | |
| Suitable for | cable gland | |
| Width | 13.2 mm | |
| Height | 8.4 mm | |
| Colour | black | |
| Material | plastic | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |