54113010 | LAPP

Sealing cap, M16, (W x H) 10 x 7 mm, CR rubber, black, for cable gland, 54113010

Order No.: 32P2701
EAN: 4044773336764
MPN:
54113010
SKINTOP DV-M 16
Series: SKINTOP DV
54113010 LAPP Cable Management Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2130 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2130 €
10 pcs.
0.1952 €
50 pcs.
0.1821 €
100 pcs.
0.1702 €
500 pcs.
0.1583 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sealing cap
Version M16
Suitable for cable gland
Width 10 mm
Height 7 mm
Colour black
Material CR rubber
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15