53113916 | LAPP

Cable gland, M50, 54 mm, Clamping range 27 to 34 mm, IP68, metal, 53113916

Order No.: 13H4117
EAN: 4064729597605
MPN:
53113916
SKINTOP HEAT M50X1.5 XL
Series: SKINTOP HEAT XL
53113916 LAPP Cable Glands Image 1
53113916 LAPP Cable Glands Image 2
53113916 LAPP Cable Glands Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.9157 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
619.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
61.9157 €

Cable Gland , 53113916, LAPP

The 53113916 is a cable and wire entry made of nickel-plated brass with an FKM seal, which enables excellent surface pressure. It is particularly suitable for permanent use at high ambient temperatures up to 200°C.

Features

  • Good chemical resistance
  • Heat-resistant
  • Corrosion-resistant
  • Mechanical resistance
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 27 mm
max. clamping range 34 mm
spanner size 54 mm
Length 60.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes