53113842 | LAPP
Cable gland, M25, 29 mm, Clamping range 12 to 16 mm, IP68, metal, 53113842
Order No.: 13H4092
EAN: 4064729434818
MPN:
53113842
SKINTOP TRAIN EMC M25X1.5
Series: SKINTOP TRAIN EMC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3823 € *
Available in 7 Days: 250 pcs. - if ordered today
Cable Gland , 53113842, LAPP
The 53113842 is a metric cable gland made of brass nickel-plated with a elastomer seal which is flame retardant and halogen free. It is designed for a universal use, in premises where the subject is human protection, such as office and public buildings, rail vehicles, undergrounds tunnels, aeration systems, as well as in premises where the subject is protection of properties values, such as industrial installations, storehouses, supply installations and ship building.
Features
- Rail
- Flame-retardant
- Halogen-free
- Reliability
- Interference signals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 12 mm | |
| max. clamping range | 16 mm | |
| spanner size | 29 mm | |
| Length | 35 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |