53112840 | LAPP

Cable gland, M32, 36 mm, Clamping range 11 to 21 mm, IP68, 53112840

Order No.: 32P2869
EAN: 4044773169416
MPN:
53112840
SKINTOP MS-M 32X1,5 ATEX XL
Series: SKINTOP MS-M
53112840 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7754 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
644.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
25.7754 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 11 mm
max. clamping range 21 mm
spanner size 36 mm
Length 45.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes