53112779 | LAPP
Cable gland, M63, 75 mm, Clamping range 44 to 55 mm, IP68, 53112779
Order No.: 32P2878
EAN: 4044773169713
MPN:
53112779
SKINTOP MS-M 63x1,5 PLUS ATEX
Series: SKINTOP MS-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.0103 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M63 | |
| min. clamping range | 44 mm | |
| max. clamping range | 55 mm | |
| spanner size | 75 mm | |
| Length | 65 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |