53112510 | LAPP
Cable gland, M75, 95 mm, Clamping range 58 to 68 mm, IP68, silver, 53112510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.597 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M75 | |
| min. clamping range | 58 mm | |
| max. clamping range | 68 mm | |
| spanner size | 95 mm | |
| Length | 105 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |