53112060 | LAPP
Cable gland, M50, 54 mm, Clamping range 27 to 35 mm, IP68, silver, 53112060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3771 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M50 | |
| min. clamping range | 27 mm | |
| max. clamping range | 35 mm | |
| spanner size | 54 mm | |
| Length | 55.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |