53112054 | LAPP
Cable gland, 1 1/4NPT, 45 mm, Clamping range 19 to 28 mm, IP68, silver, 53112054
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.5615 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | 1 1/4NPT | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 45 mm | |
| Length | 57.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |