53112050 | LAPP
Cable gland, M40, 45 mm, Clamping range 19 to 28 mm, IP68, silver, 53112050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0955 € *
Available: 9 pcs.
Total Price:
29.10 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0955 €
5 pcs.
27.3462 €
15 pcs.
26.3109 €
50 pcs.
25.1328 €
150 pcs.
24.0975 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric screwed cable glands series SKINTOP MS-M, type Lapp Kabel 5311.
Rugged brass version with tightly retained plastic clamping body for safe and protective cable clamping; Body: nickel-plated brass. Seal: CR/NBR. O-ring: NBR. Locknuts are available on separate order.
Technical attributes (thread, cable clamping range, width across flats (W) in [mm], dimensions (C/D)): M 40, 19 to 28 mm, W 45, C 49.5/D 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M40 | |
| min. clamping range | 19 mm | |
| max. clamping range | 28 mm | |
| spanner size | 45 mm | |
| Length | 48 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |