53112020 | LAPP
Cable gland, M20, 24 mm, Clamping range 7 to 13 mm, IP68, silver, 53112020
Unit Price (€ / pc.)
6.5331 € *
Available: 249 pcs.
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
5.7358 €
100 pcs.
5.0575 €
250 pcs.
4.8433 €
1000 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric screwed cable glands series SKINTOP MS-M, type Lapp Kabel 5311.
Rugged brass version with tightly retained plastic clamping body for safe and protective cable clamping; Body: nickel-plated brass. Seal: CR/NBR. O-ring: NBR. Locknuts are available on separate order.
Technical attributes (thread, cable clamping range, width across flats (W) in [mm], dimensions (C/D)): M 20, 7.0 to 13 mm, W 24, C 35.5/D 8.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7 mm | |
| max. clamping range | 13 mm | |
| spanner size | 24 mm | |
| Length | 37 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |