53111427 | LAPP
Cable gland, M20, 25 mm, Clamping range 7 to 13 mm, IP68, light gray, 53111427
Order No.: 12H6964
EAN: 4044773176018
MPN:
53111427
SKINTOP ST-HF-M 20X1,5
Unit Price (€ / pc.)
1.9635 € *
Available: 75 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.6660 €
100 pcs.
1.5232 €
250 pcs.
1.4637 €
1000 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Metric screwed cable gland, halogen-free series SKINTOP ST-HF-M, type Lapp Kabel 53111427
To EN 50262, flame retardant, reliable and absolutely gentle cable strain relief, fixation of the cable in a single pass.
Material: polyamide, halogen-free
Seal: LSE 1
Color: light gray (RAL 7035)
Temperature range: - 20 to +100 °C
Degree of protection: IP 68
Technical attributes (thread, cable clamping range, width across flats (W), dimensions (C/D)): M 20, 7.0 to 13 mm, W 25, C 37/D 9.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7 mm | |
| max. clamping range | 13 mm | |
| spanner size | 25 mm | |
| Length | 37 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |