53110050 | LAPP
Assortment, with cable glands, M12 to M32, 15/19/25/30/36 mm, Clamping range 3.5 to 21 mm, IP66/IP68/IP69, silver gray, 53110050
Order No.: 12H1220
EAN: 4064728213537
MPN:
53110050
SKINTOP ST-M L-BOXX (SGY)
Series: SKINTOP ST-M L-BOXX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.0135 € *
Standard delivery time from the manufacturer is: On Request
Assortment with cable glands, 53110050, LAPP
The 53110050 is a storage box including SKINTOP ST-M cable glands and counter nuts with metric thread. This product consists of a wide variety of cable glands in small packaging units. The included SKINTOP ST-M cable glands have wide, variable clamping ranges, are oil-resistant and easy to install. Supplied in a practical storage and transport box incl. 155 cable glands of various sizes (incl. locknuts)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assortment | |
| Version | with cable glands | |
| Thread size | M12 to M32 | |
| min. clamping range | 3.5 mm | |
| max. clamping range | 21 mm | |
| spanner size | 15/19/25/30/36 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Material | PA | |
| Colour | silver gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |