52108011 | LAPP
Angled gland, M25, IP55, silver, 52108011
Order No.: 32P1810
EAN: 4044773166903
MPN:
52108011
SKINDICHT SE-M 25x1,5 o. E+D
Series: SKINDICHT SE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.278 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M25 | |
| Length | 40 mm | |
| Degree of protection (IP) | IP55 | |
| Material | zinc die casting | |
| Colour | silver | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |