52107850 | LAPP
Angled gland, M40, 40/42/46 mm, Clamping range 23 to 32 mm, IP55, 52107850
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6453 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
5 pcs.
21.6223 €
10 pcs.
20.2657 €
25 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M40 | |
| min. clamping range | 23 mm | |
| max. clamping range | 32 mm | |
| spanner size | 40/42/46 mm | |
| Length | 43 mm | |
| Degree of protection (IP) | IP55 | |
| Material | zinc die casting | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |