52107820 | LAPP
Angled gland, M20, 20/22/27 mm, Clamping range 4 to 13 mm, IP55, 52107820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
222.53 € *
Price list
Quantity
Price per unit*
25 pcs.
8.9012 €
50 pcs.
8.3419 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angled gland | |
| Thread size | M20 | |
| min. clamping range | 4 mm | |
| max. clamping range | 13 mm | |
| spanner size | 20/22/27 mm | |
| Length | 28.5 mm | |
| Degree of protection (IP) | IP55 | |
| Material | zinc die casting | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 79070000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |