52105900 | LAPP

Cable gland, M25, 30/30 mm, Clamping range 15.5 to 17 mm, IP65, 52105900

Order No.: 32P2292
EAN: 4044773172652
MPN:
52105900
SKINDICHT SR-SV-M 25x1,5/21/17
Series: SKINDICHT SR-SV
52105900 LAPP Cable Glands Image 1
52105900 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.9367 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
689.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
68.9367 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M25
min. clamping range 15.5 mm
max. clamping range 17 mm
spanner size 30/30 mm
Length 78 mm
Degree of protection (IP) IP65
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 165 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes