52105890 | LAPP
Cable gland, M25, 30/30 mm, Clamping range 13.5 to 15 mm, IP65, 52105890
Order No.: 32P2291
EAN: 4044773172713
MPN:
52105890
SKINDICHT SR-SV-M 25x1,5/21/15
Series: SKINDICHT SR-SV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9367 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M25 | |
| min. clamping range | 13.5 mm | |
| max. clamping range | 15 mm | |
| spanner size | 30/30 mm | |
| Length | 77 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 165 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |