52105860 | LAPP

Cable gland, M20, 22/22 mm, Clamping range 10.5 to 13 mm, IP65, 52105860

Order No.: 32P2288
EAN: 4044773172874
MPN:
52105860
SKINDICHT SR-SV-M 20x1,5/13,5/
Series: SKINDICHT SR-SV
52105860 LAPP Cable Glands Image 1
52105860 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.7785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,194.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
47.7785 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 10.5 mm
max. clamping range 13 mm
spanner size 22/22 mm
Length 65 mm
Degree of protection (IP) IP65
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 165 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes