52105840 | LAPP

Cable gland, M20, 20/22 mm, Clamping range 7.5 to 9 mm, IP65, 52105840

Order No.: 32P2294
EAN: 4044773172980
MPN:
52105840
SKINDICHTSR-SV-M 20x1,5/13,5/9
Series: SKINDICHT SR-SV
52105840 LAPP Cable Glands Image 1
52105840 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.7785 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,194.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
47.7785 €
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 7.5 mm
max. clamping range 9 mm
spanner size 20/22 mm
Length 58 mm
Degree of protection (IP) IP65
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 165 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes