52103593 | LAPP
Adapter/extension, M20 to M25, 29 mm, IP66/IP68/IP69, metal, 52103593
NCNR (non cancelable / non returnable)
Adapter, 52103593, LAPP
The 52103593 is a high-quality adapter, suitable for hygienic critical areas. The adapter corrects the size difference between the connection thread of a cable gland and the threaded hole in an enclosure. The innovative hygienic design prevents food machines, facilities, or components from risk of contamination. The product is suitable for use in applications where mechanical and chemical stability to very aggressive media is required and offers quality and safety in food, pharmaceutical and chemical industry.
Features
- Food and Beverage
- Mechanical and plant engineering
- Oil and Gas
- Good chemical resistance
- Heat-resistant
- Temperature-resistant
- Waterproof
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/extension | |
| Thread size | M20 to M25 | |
| spanner size | 29 mm | |
| Length | 24 mm | |
| Degree of protection (IP) | IP66/IP68/IP69 | |
| Material | stainless steel | |
| Colour | metal | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 220 °C |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |