52024460 | LAPP

Sealing cone, PG21, black, 52024460

Order No.: 33P5888
EAN: 4044773349405
MPN:
52024460
SKINDICHT SHV PG21/16 DICHTKONUS CR
52024460 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
46.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.9282 €

Sealing cone, 52024460, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Filter Property Value
Product type sealing cone
Thread size PG21
Length 19.8 mm
Material CR
Colour black
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 40169300
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes