52021150 | LAPP

Sealing cone, PG11, black, 52021150

Order No.: 33P5881
EAN: 4044773361872
MPN:
52021150
SKINDICHT SHV PG11/7 DICHTKONUS CR
52021150 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Available in 7 Days: 7,600 pcs. - if ordered today
Total Price:
117.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.1781 €

Sealing cone, 52021150, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Filter Property Value
Product type sealing cone
Thread size PG11
Length 17.5 mm
Material CR
Colour black
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 40169300
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15