52024100 | LAPP
Angled gland, PG21, IP55, 52024100
Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP55 | |
Length | 60 mm | |
Product type | angled gland | |
min. operating temperature | -20 °C | |
Material | zinc die casting | |
max. operating temperature | 80 °C | |
Thread size | PG21 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |