52021250 | LAPP
Sealing cone, PG29, black, 52021250
Order No.: 33P5892
EAN: 4044773361452
MPN:
52021250
SKINDICHT SHV PG29/24 DICHTKONUS CR
Series: SKINDICHT SHV CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sealing cone, 52021250, LAPP
The sealing cone is resistant to oil, dust and water.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cone | |
| Thread size | PG29 | |
| Length | 24 mm | |
| Material | CR | |
| Colour | black | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |