52021240 | LAPP

Sealing cone, PG29, black, 52021240

Order No.: 33P5891
EAN: 4044773361469
MPN:
52021240
SKINDICHT SHV PG29/22 DICHTKONUS CR
52021240 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
55.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.2134 €

Sealing cone, 52021240, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Filter Property Value
Product type sealing cone
Thread size PG29
Length 24 mm
Material CR
Colour black
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 40169300
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes