52021170 | LAPP

Sealing cone, PG13.5, black, 52021170

Order No.: 33P5883
EAN: 4044773361858
MPN:
52021170
SKINDICHT SHV PG13,5/11 DICHTKONUS CR
52021170 LAPP Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
128.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2852 €

Sealing cone, 52021170, LAPP

The sealing cone is resistant to oil, dust and water.

Technical specifications
Filter Property Value
Product type sealing cone
Thread size PG13.5
Length 18.5 mm
Material CR
Colour black
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 40169300
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes