52006156 | LAPP

Dummy plug, M40, IP54, black, 52006156

Order No.: 32P2075
EAN: 4044773431582
MPN:
52006156
SKINDICHT BLK-GL-M 40x1,5
52006156 LAPP Cable Glands Image 1
52006156 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
25 pcs.
1.0710 €
50 pcs.
0.9877 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M40
Length 13 mm
Degree of protection (IP) IP54
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes