52006126 | LAPP

Dummy plug, M20, IP54, black, 52006126

Order No.: 32P2057
EAN: 4044773432268
MPN:
52006126
SKINDICHT BLK-GL-M 20x1,5
52006126 LAPP Cable Glands Image 1
52006126 LAPP Cable Glands Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Available: 50 pcs.
Available in 7 Days: 6,600 pcs. - if ordered today
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
25 pcs.
0.5117 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type dummy plug
Thread size M20
Length 9.5 mm
Degree of protection (IP) IP54
Material PA
Colour black
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes