52006100 | LAPP
Dummy plug, M12, IP54, light gray, 52006100
Order No.: 32P2049
EAN: 4044773432787
MPN:
52006100
SKINDICHT BLK-GL-M 12x1,5
Series: SKINDICHT BLK-GL-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2106 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2106 €
25 pcs.
0.1833 €
50 pcs.
0.1690 €
100 pcs.
0.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Thread size | M12 | |
| Length | 8 mm | |
| Degree of protection (IP) | IP54 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |