52004130 | LAPP

Angled gland, PG16, 22 mm, IP55, gray, 52004130

Order No.: 32P1797
EAN: 4044773437737
MPN:
52004130
SKINDICHT SE PG 16
Series: SKINDICHT SE
52004130 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.3895 €
Technical specifications
Colour gray
Degree of protection (IP) IP55
Length 49.2 mm
Product type angled gland
min. operating temperature -20 °C
Material brass, nickel-plated
spanner size 22 mm
max. operating temperature 80 °C
Thread size PG16
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes