73220148 | LAPP
PUR spiral cord ÖLFLEX SPIRAL 540 P 3 G 1.5 mm², unshielded, yellow, 73220148
Order No.: 30P7636
EAN: 4044773328837
MPN:
73220148
ÖLFLEX SPIRAL 540 P 3G1,5/600
Series: ÖLFLEX SPIRAL 540 P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5702 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
62.57 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5702 €
10 pcs.
57.7626 €
*incl. VAT plus shipping costs
Subject to prior sale
PUR spiral cable, 73220148, LAPP
ÖLFLEX® SPIRAL 540 P - PUR spiral cable, robust and with high restoring forces, halogen free and oil-resistant power and control cable for machine construction.
FEATURES
- Good chemical resistance
- Cold-resistant
- Oil-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: TPE
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shielding | unshielded | |
| Number of cores | 3 | |
| Material | PUR | |
| Cable material | copper, tin-plated | |
| Colour | yellow | |
| max. operating temperature | 50 °C | |
| Outer diameter | 8.9 mm | |
| min. operating temperature | -30 °C | |
| Protective conductor available | Yes | |
| Cable cross-section | 1.5 mm² | |
| Core insulation material | TPE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |