82200-T.05 | Lackfabrik Bäder
Tube marker, 50 ml, orange, L 157.5 mm, for all material surfaces, 82200-T.05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available: 1 pcs.
Tube marker - TAGGR® Rough Surface Marker
Tube marker for marking very rough, smooth, oily, dirty, wet, dusty and rusty surfaces. Permanent and highly opaque.
- 50 ml tube
- Writing head with 2.5 mm steel ball
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tube marker | |
| Version | 50 ml | |
| Colour | orange | |
| Suitable for | all material surfaces | |
| Length | 157.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 32089099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |