82 02 250 | Knipex

Front/side gripper, 250 mm, jaw opening 27 mm/1.06 inch, 82 02 250

Order No.: 22L2023
EAN: 4003773089384
MPN:
82 02 250
8202250
Series: TwinGrip
82 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 1
82 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 2
82 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 3
82 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 4
82 02 250 Knipex Water Pump Pliers, Grip Wrenches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.295 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
36.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.295 €

Front and side gripping pliers, 82 02 250, Knipex

Gripping, tightening and loosening screws with worn heads and threads. Unique combination front grip and side grip function, box joint, push button adjustment, very slim pliers work even in confined spaces, with slim turning zone for fast screwing.

Features

  • High-grip front jaw with robust teeth and high gear ratio at the tip of the mouth
  • Pinch stop reduces the risk of crushed fingers
  • Durable and resilient thanks to robust box joint
  • Powerfully grips even large, very tight and deep-seated components with A/F 5 – 27 mm
  • Large front and side gripping capacities: for diameters and width across flats 5 - 27 mm
  • Reliable, frontal gripping of flat workpieces up to 10 mm thanks to three-point system
  • Seven-way adjustable slip joint with push button adjustment for precise adjustment of gripping capacity
Technical specifications
Filter Property Value
Version front/side gripper
1000V Insulated No
Jaw opening (mm) 27 mm
Jaw opening (inch) 1.06 inch
Length 250 mm
Weight 393 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant