74 07 250 | Knipex
VDE power side cutter, 250 mm, 510 g, cut capacity (–/4.6/3.5/3 mm), 74 07 250
Order No.: 20L2850
EAN: 4003773018421
MPN:
74 07 250
7407250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1779 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
61.18 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1779 €
6 pcs.
55.0494 €
*incl. VAT plus shipping costs
Subject to prior sale
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Length 250 mm: The 250-mm-long diagonal cutter is suitable for copper conductors up to 16 mm² and aluminium conductors up to 35 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 250 mm | |
| Weight | 510 g | |
| Cutting edge | with facet | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |