51 01 210 | Knipex
Hammerhead Style Carpenters' Pincers plastic coated 210 mm
Order No.: 20L2545
EAN: 4003773023104
MPN:
51 01 210
5101210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9793 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
21.98 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9793 €
6 pcs.
19.7778 €
*incl. VAT plus shipping costs
Subject to prior sale
With striking face to hammer down nails. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hammer pliers | |
| Blade length | 25.5 mm | |
| Length | 210 mm | |
| Weight | 413 g | |
| Cutting capacity (medium-hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |