50 01 225 | Knipex
Carpenters' Pincers black atramentized polished plastic coated 225 mm
Order No.: 20L2530
EAN: 4003773035305
MPN:
50 01 225
5001225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
6 pcs.
18.9448 €
*incl. VAT plus shipping costs
Subject to prior sale
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pincer | |
| Blade length | 25.5 mm | |
| Length | 225 mm | |
| Weight | 465 g | |
| Cutting capacity (medium-hard) | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |