50 00 300 | Knipex

Carpenters' Pincers black atramentized polished 300 mm

Order No.: 20L2510
EAN: 4003773039662
MPN:
50 00 300
5000300
50 00 300 Knipex Pincers, Nippers and Assembly Pliers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Carpenters' Pincers black atramentized polished 250 mm
Carpenters' Pincers black atramentized polished 250 mm
Order No.: 20L2505
Manufacturer: Knipex
per pc. 23.6096 € *
For heaviest duty. Specially favoured by craftsmen for their precise workmanship. Extreme wear resistance and well balanced. Cutting edge hardness approx. 60 HRC. Special tool steel, forged, oil-hardened
Technical specifications
Filter Property Value
Version pincer
Blade length 33 mm
Length 300 mm
Weight 862 g
Cutting capacity (medium-hard) 2.4 mm
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Replacement