5139PAD | Klein Tools
Tool bag, without tools, (L x W x H) 318 x 13 x 178 mm, 128 g, 5139PAD
Order No.: 25L0067
EAN: 092644552656
MPN:
5139PAD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
6 pcs.
26.6679 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool Bag, 5139PAD, Klein Tools
Organize your tools with one of Klein's zippered tool bags. Constructed of Cordura nylon with layered padding for additional protection. These bags help to keep your tools organized and protected in your tool bag.
Features
- Tool Bag is constructed of tough Cordura fabric
- Bag has layered padding for additional protection
- Convenient zipper bag for storage of an assortment of tools
- Heavy-duty nylon zipper
- Cordura is a registered trademark of INVISTA for durable fabrics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | zipper case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 13 mm | |
| Height | 178 mm | |
| Length | 318 mm | |
| Weight | 128 g | |
| Material | cordura ballistic nylon | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |