VDV770126 | Klein Tools
Bag, black for Scout Pro 3 tester, VDV770126
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2910 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.29 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2910 €
6 pcs.
41.6619 €
*incl. VAT plus shipping costs
Subject to prior sale
Case, VDV770126, Klein Tools
Keep your Scout Pro tester and accessories safe with this durable polyester carrying case. Designed for use with the Scout Pro series of testers and the CoaxMap and LanMap location remotes. This flexible case works with VDV501-851 and VDV501-852.
Features
- Replacement case for use with the Scout Pro Tester and Locator Remote Kit (VDV501-852) and Starter Kit (VDV501-851)
- Custom designed compartments hold tester and locator remotes securely
- EVA foam cushions and protects equipment
- Durable nylon withstands scratches and tears
- Zipper-pulls for quick access
- Flexible case can hold a variety of products and configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring device bag | |
| Version | black | |
| Suitable for | Scout Pro 3 tester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |