69417 | Klein Tools
Hanger, with a strap for CL120, CL220, CL320, CL390, CL445, CL490, CL710, CL810, CL900, ET270, ET450, ET600, MM325, MM420, MM450, MM720, 69417
Order No.: 25L0033
EAN: 092644694172
MPN:
69417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.301 € *
Standard delivery time from the manufacturer is: 1 Week
Magnetic Hanger, 69417, Klein Tools
Magnetic hanger for use with Klein Tools' Cat. Nos. CL120, CL220, CL320, CL390, CL445, CL490, CL710, CL810, CL900, ET270, ET450, ET600, MM325, MM420, MM450, MM720 and some older models . The strong magnet attaches securely to metal surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic hanger | |
| Version | with a strap | |
| Suitable for | CL120, CL220, CL320, CL390, CL445, CL490, CL710, CL810, CL900, ET270, ET450, ET600, MM325, MM420, MM450, MM720 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |