VDV512101EU | Klein Tools
Coax Explorer® 2 Tester with Remote Kit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.5790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.58 € *
Price list
Quantity
Price per unit*
1 pcs.
40.5790 €
6 pcs.
36.5211 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV512101EU, Klein Tools
The Klein Tools Coax Explorer 2 verifies proper continuity of F-connector coaxial cables and maps their location. The color-coded remotes allow for up to four cables to be tested and mapped, displaying cable status via LED indicators - PASS, OPEN, or SHORT - that also identify the cable/remote location. This compact tester fits in your pocket.
Features
- Cable tester tests coaxial cable and maps up to 4 locations
- Simple push button operation
- Easy-to-read LED panel indicates PASS, OPEN or SHORT conditions and the location of each cable
- Color-coded push-on remotes allow for up to four cables to be tested and mapped
- Test remotes and F-adapter snap into the remote holder and clip onto the tester for easy access and storage
- Includes removable, snap-on remote holder, 4 color-coded push-on remotes, F adapter and batteries
- Uses 2 replaceable AAA batteries
- Note: Does not work through cable splitters
- Carrying clip for easy transport
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Audio Signal | No | |
| Connector | F connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90304000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |