VDV826764 | Klein Tools

Plug, RJ45, 8 pole, 8P8C, Cat 6A, cable assembly, VDV826764, package with 200 pieces

Order No.: 25L0243
EAN: 092644583797
MPN:
VDV826764
VDV826764 Klein Tools Modular Connectors Image 1
VDV826764 Klein Tools Modular Connectors Image 2
VDV826764 Klein Tools Modular Connectors Image 3
VDV826764 Klein Tools Modular Connectors Image 4
VDV826764 Klein Tools Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
130.7810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.78 € *
Price list
Quantity
Price per unit*
1 pck.
130.7810 €
5 pck.
117.7029 €
*incl. VAT plus shipping costs
Subject to prior sale

Modular Connectors, VDV826764, Klein Tools

Exclusive Klein-designed CAT6A Pass-Thru modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper Cat. No. VDV226-110, and eliminates wasted materials.

Features

  • Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
  • For CAT6A cable and larger diameter/thicker jacket CAT6 cable
  • CAT6A cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
  • Fully compliant with Power Over Ethernet (PoE and PoE+) standards
  • Requires pass through type crimping tool (Cat. No. VDV226-110 recommended)
  • 8 position, 8 contact pass through type data plugs for solid or stranded wire
  • Category 6A performance per TIA/EIA-568-B.2
Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 6A
Assembly cable assembly
Logistics
Property Value
Country of origin TW
Customs tariff number 85444210
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15