VDV826729EU | Klein Tools
Plug, RJ45, 8 pole, 8P8C, Cat 6, cable assembly, VDV826729EU, package with 10 pieces
Order No.: 25L0239
EAN: 783423020892
MPN:
VDV826729EU
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.4105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pck.
15.4105 €
4 pck.
13.8754 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826729EU, Klein Tools
Exclusive Klein-designed Pass-Thru modular plugs for fast, reliable connector installations for data applications. Cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper VDV226-110, and eliminates wasted materials. These CAT6 connectors are fully compliant with all PoE standards. Use with Klein Tools Pass-Thru Modular Crimper, VDV226-110.
Features
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- CAT6 Cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- 50 -inch minimum gold plating on all contact surfaces
- Fully compliant with Power Over Ethernet (PoE and PoE+) standards
- Category 6 performance per EIA/TIA B.2.and RoHS compliant
- For use with Klein Tools Pass-Thru Modular Crimper VDV226-110
- 8 position, 8 contact Pass Through style data plug for solid or stranded cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |