VDV826705 | Klein Tools
Plug, RJ45, 8 pole, 8P8C, Cat 6A, cable assembly, VDV826705, package with 50 pieces
Order No.: 25L0237
EAN: 092644583919
MPN:
VDV826705
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
118.8810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.88 € *
Price list
Quantity
Price per unit*
1 pck.
118.8810 €
6 pck.
106.9929 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular Connectors, VDV826705, Klein Tools
Exclusive Klein-designed CAT6A Pass-Thru modular plugs for fast, reliable connector installations for data applications. CAT6A shielded cable easily passes through connector for consistent and secure termination. Saves time, trims flush to end face when used with Klein Tools Pass-Thru Modular Crimper Cat. No. VDV226-110, and eliminates wasted materials.
Features
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- For CAT6A shielded cable and larger diameter/thicker jacket CAT6 cable
- CAT6A cable easily passes through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- Fully compliant with Power Over Ethernet (PoE and PoE+) standards
- Requires pass through type crimping tool (Cat. No. VDV226-110 recommended)
- 8 position, 8 contact pass through type data plugs for solid or stranded wire
- Category 6A performance per TIA/EIA-568-B.2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |