56351 | Klein Tools
Fiberglass Fish Tape Steel Leader 30 m
NCNR (non cancelable / non returnable)
Cable Pulling Tool, 56351, Klein Tools
The Klein Tools' 100-Foot Fiberglass Fish Tape with Spiral Steel Leader is perfect for wire runs associated with commercial, residential and voice-data-video installations. The optimized housing and handle design decreases payout effort and reduces binding. A multiple-position handle allows for a firm, steady grip as you pull or rewind the tape. The unique interior case shape combines the leverage of square cases and the comfort of round cases, which makes rewinding tape after a long run easier. The tape features laser-etched descending markings placed at every foot. These markings allow you to accurately measure the depth of conduit runs and determine the amount of tape left to pay out.
Features
- Strong S-Glass fiberglass fish tape material provides better pushing power and long life while maintaining its low-friction exterior and maneuverability
- Case design decreases payout effort and friction by optimizing the tape payout angle; slip-resistant geometry improves winding power and reduces binding
- Multi-position handle gives you a firm, steady grip as you pull or rewind the tape
- Durable 7-Inch spiral steel leader helps push through crowded conduit
- Descending laser etched markings in 1-Foot (0.3 m) increments allow you to more accurately measure conduit runs and the amount of tape left to pay out
- Polypropylene case and handle offer high impact resistance
| Filter | Property | Value |
|---|---|---|
| Version | draw tape | |
| diameter | 330 mm | |
| Reach | 30 m |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 73269092 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |